Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A196RBTDF
Newark Part No.97AC5039
Product RangeRQ73 Series
Also Known As2-2176374-6
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 10+ | $0.196 |
| 25+ | $0.196 |
| 50+ | $0.196 |
| 100+ | $0.196 |
| 250+ | $0.196 |
| 500+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A196RBTDF
Newark Part No.97AC5039
Product RangeRQ73 Series
Also Known As2-2176374-6
Technical Datasheet
Resistance196ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for RQ73C2A196RBTDF
1 Product Found
Technical Specifications
Resistance
196ohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability