Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,027.650 |
| 5+ | $2,783.660 |
| 10+ | $2,599.870 |
| 25+ | $2,416.060 |
| 50+ | $2,157.200 |
| 10000+ | $2,047.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3,027.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No102ML1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23F2231
Product RangeML Series
Limit Switch ActuatorRoller Plunger
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max6lbf
Product RangeML Series
Contact Current DC Max800mA
Contact Voltage DC Max115V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
6lbf
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
ML Series
Contact Voltage DC Max
115V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
