Print Page
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,447.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,447.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11HM1Copy
Manufacturer Standard Lead Time78 weeks
Newark Part No.47AM0871
Product RangeHM Series
Microswitch TypeSubminiature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom28V
Product RangeHM Series
Contact Voltage AC Nom115V
Operating Force Max7ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
HM Series
Operating Force Max
7ozf
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
SVHC
No SVHC (07-Jul-2017)
Alternatives for 11HM1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

