Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 135-103FAF-J01Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 96F6232 |
| Product Range | 135 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $35.140 |
Price for:Each
Minimum: 500
Multiple: 500
$17,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 135-103FAF-J01Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 96F6232 |
| Product Range | 135 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Through Hole |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | 135 Series |
| Thermistor Case Style | DO-35 |
| NTC Mounting | Through Hole |
| B-Constant | 3468K |
| Thermistor Terminals | Axial Leaded |
| B-Constant Tolerance | - |
| NTC Case Size | DO-35 |
| Thermal Time Constant (in Air) | 4s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 28.6mm |
| Operating Temperature Min | -60°C |
| Operating Temperature Max | 300°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | Through Hole |
| Product Range | 135 Series |
| NTC Mounting | Through Hole |
| Thermistor Terminals | Axial Leaded |
| NTC Case Size | DO-35 |
| Probe Material | - |
| Lead Length | 28.6mm |
| Operating Temperature Max | 300°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| Thermistor Case Style | DO-35 |
| B-Constant | 3468K |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | 4s |
| Probe Diameter | - |
| Operating Temperature Min | -60°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for 135-103FAF-J01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
