Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,649.420 |
| 5+ | $3,447.950 |
| 10+ | $3,180.090 |
| 25+ | $2,912.220 |
| 50+ | $2,600.210 |
| 10000+ | $2,467.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,649.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No151ML1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54K2861
Product RangeML Series
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max3lbf
Product RangeML Series
Contact Current DC Max800mA
Contact Voltage DC Max230V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 151ML1 is a double-pole double-throw (DPDT) Limit Switch with a steel roller lever. This switch features ring type seal between cover and housing.
- 15° Maximum pretravel
- 7° Maximum differential travel
- 60° Minimum overtravel
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
3lbf
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
ML Series
Contact Voltage DC Max
230V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

