Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,356.960 |
Price for:Each
Minimum: 10
Multiple: 10
$23,569.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No51ML1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M8489
Product RangeML Series
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max600V
Operating Force Max3lbf
Product RangeML Series
Contact Current DC Max500mA
Contact Voltage DC Max240V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 51ML1 is a single-pole double-throw (SPDT) Enclosed Switch with hardened steel roller lever actuator.
- 12° Maximum pre-travel
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
20A
Operating Force Max
3lbf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
ML Series
Contact Voltage DC Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

