Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $857.480 |
| 25+ | $840.330 |
| 50+ | $823.190 |
Price for:Each
Minimum: 10
Multiple: 10
$8,574.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No602EN1-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92B5967
Product RangeEN Series
Also Known AsMS27240-1
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max24A
Contact Voltage AC Max460V
Operating Force Max53.38N
Product RangeEN Series
Contact Current DC Max7A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 602EN1-6 is a double-pole double-throw (DPDT) environmentally-sealed Limit Switch with plunger actuation and lead wire termination. The MICRO SWITCH™ EN series environment-sealed limit switch comes with stainless steel housing has resilient sealing.
- -55 to 85°C Operating temperature range
Applications
Defence, Military & Aerospace, Avionics, Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
24A
Operating Force Max
53.38N
Contact Current DC Max
7A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN Series
Contact Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

