Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No77030-00000050-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AM0948
Product Range5000 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.060 |
| 5+ | $125.050 |
| 10+ | $122.120 |
| 25+ | $119.390 |
| 50+ | $116.750 |
| 100+ | $115.050 |
| 10000+ | $110.050 |
Price for:Each
Minimum: 1
Multiple: 1
$130.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77030-00000050-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AM0948
Product Range5000 Series
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min4psi
Operating Pressure Max6psi
Contact ConfigurationSPST-NO
Switching Voltage Max24VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationMetri-Pack
Deadband Min-
Deadband Max2.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
-
Operating Pressure Min
4psi
Contact Configuration
SPST-NO
Switching Current Max
15A
Transducer Connection / Termination
Metri-Pack
Deadband Max
2.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
6psi
Switching Voltage Max
24VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
