Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $81.300 |
Price for:Each
Minimum: 200
Multiple: 200
$16,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBM1RQ18A2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19C9392
Product RangeBM Series
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeBM Series
Contact Voltage AC Nom480V
Operating Force Max10ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
22A
Product Range
BM Series
Operating Force Max
10ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

