Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBPS6C-X00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK3146
Product RangeBPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.530 |
| 25+ | $95.440 |
| 50+ | $93.180 |
| 100+ | $90.440 |
| 250+ | $87.710 |
Price for:Each
Minimum: 1
Multiple: 1
$99.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBPS6C-X00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK3146
Product RangeBPS Series
Pressure TypeAbsolute
Sensor Output TypeCAN
Pressure Port TypeNo Port
Operating Pressure Min50kPa
Pressure Measurement TypeAbsolute
Voltage Rating12V
Operating Pressure Max300kPa
Port StyleNo Port
Pressure Port Size-
Transducer Connection / TerminationConnector
Supply Current25mA
Supply Voltage Min6V
Supply Voltage Max18V
Media TypeAir
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBPS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
No Port
Pressure Measurement Type
Absolute
Operating Pressure Max
300kPa
Pressure Port Size
-
Supply Current
25mA
Supply Voltage Max
18V
Housing Material
-
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
CAN
Operating Pressure Min
50kPa
Voltage Rating
12V
Port Style
No Port
Transducer Connection / Termination
Connector
Supply Voltage Min
6V
Media Type
Air
Operating Temperature Min
-40°C
Product Range
BPS Series
Alternatives for BPS6C-X00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
