Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,317.130 |
| 3+ | $2,220.580 |
| 5+ | $2,160.240 |
| 10+ | $2,087.830 |
| 25+ | $2,051.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,317.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBXA4LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH3998
Product RangeBX Series
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.45N
Product RangeBX Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.45N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
BX Series
Contact Voltage DC Max
250V
Alternatives for BXA4L
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

