Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSHV1000A-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK0698
Product RangeCSHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.180 |
| 25+ | $49.080 |
| 50+ | $47.920 |
| 100+ | $46.510 |
| 250+ | $45.110 |
Price for:Each
Minimum: 1
Multiple: 1
$51.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSHV1000A-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK0698
Product RangeCSHV Series
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentDC
Current Measuring Range DC-1kA to 1kA
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time2µs
Primary Current± 1kA
Accuracy %1%
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCSHV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-1kA to 1kA
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
± 1kA
Sensor Mounting
Flange
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Min
4.5V
Measured Current
DC
Accuracy
± 1%
Response Time
2µs
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
CSHV Series
Alternatives for CSHV1000A-001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
