Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSHV500A-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AK0705
Product RangeCSHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.150 |
| 25+ | $44.250 |
| 50+ | $43.210 |
| 100+ | $41.940 |
| 250+ | $40.680 |
Price for:Each
Minimum: 1
Multiple: 1
$46.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSHV500A-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AK0705
Product RangeCSHV Series
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentDC
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current± 500A
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCSHV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Accuracy
± 1%
Primary Current
± 500A
Operating Temperature Min
-40°C
Product Range
CSHV Series
Supply Voltage Range
4.5V to 5.5V
Measured Current
DC
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Flange
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for CSHV500A-001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
