Product Information
Product Overview
The CSNX25 is a closed loop Current Sensor for current feedback control systems. Based on the principles of the Magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 0 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Robotics, Power Management, Automotive
Technical Specifications
Closed Loop
AC / DC
Closed Loop Hall Effect
-
-40°C
CSN Series
4.75V DC to 5.25V DC
± 0.24%
-56A to 56A
Through Hole
85°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate