Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX200PSAAXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AJ1239
Product RangeMIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.590 |
| 5+ | $153.290 |
| 10+ | $144.110 |
| 25+ | $134.320 |
| 50+ | $127.770 |
| 100+ | $121.770 |
Price for:Each
Minimum: 1
Multiple: 1
$163.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX200PSAAXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AJ1239
Product RangeMIP Series
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port TypeUNF
Pressure Measurement TypeSealed Gauge
Operating Pressure Min-
Operating Pressure Max200psi
Voltage Rating5VDC
Port Style7/16" - 20 UNF
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeFluid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
UNF
Operating Pressure Min
-
Voltage Rating
5VDC
Pressure Port Size
7/16"-20
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
200psi
Port Style
7/16" - 20 UNF
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Fluid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MIP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
