Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPLA-000Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.78AK8583
Product RangeSNG-Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $190.910 |
| 5+ | $178.350 |
| 10+ | $168.310 |
| 25+ | $157.420 |
| 50+ | $149.040 |
| 100+ | $141.510 |
Price for:Each
Minimum: 1
Multiple: 1
$190.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPLA-000Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.78AK8583
Product RangeSNG-Q Series
Supply Voltage Min4.5VDC
Supply Voltage Max26VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter35mm
Surface Speed-
Product RangeSNG-Q Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Cable
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
35mm
Product Range
SNG-Q Series
Alternatives for SNG-QPLA-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
