Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVP25KA 250<
Newark Part No.10M5293
Product RangeVP Series
Technical Datasheet
Resistance250ohm
Product RangeVP Series
Power Rating25W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length50.8mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-R-26
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
250ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50.8mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Product Range
VP Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
MIL-R-26
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

