Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF10FH/024A-3ZDTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM9180
Product RangeHF10FH Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $24.230 |
| 10+ | $22.620 |
| 25+ | $21.090 |
| 50+ | $19.410 |
| 100+ | $18.290 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF10FH/024A-3ZDTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM9180
Product RangeHF10FH Series
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeHF10FH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance72ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
72ohm
Coil Voltage
24VAC
Product Range
HF10FH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
