Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF116F-1/220AP-2HTWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN0381
Product RangeHF116F-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
| 5+ | $27.240 |
| 10+ | $25.430 |
| 25+ | $23.700 |
| 50+ | $21.830 |
| 100+ | $20.560 |
| 250+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF116F-1/220AP-2HTWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AN0381
Product RangeHF116F-1 Series
Contact ConfigurationDPST-NO
Coil Voltage220VAC
Contact Current25A
Product RangeHF116F-1 Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance20.8kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
PCB
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
20.8kohm
Coil Voltage
220VAC
Product Range
HF116F-1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
