Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF152FD/24-1HSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AN0388
Product RangeHF152FD Series
Your Part Number
1,000 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.210 |
| 25+ | $3.020 |
| 50+ | $2.870 |
| 100+ | $2.700 |
| 250+ | $2.500 |
| 500+ | $2.240 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF152FD/24-1HSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AN0388
Product RangeHF152FD Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangeHF152FD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.6kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
-
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
HF152FD Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
