Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF18FF/A220-4Z13Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AN0391
Product RangeHF18FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $11.250 |
| 10+ | $10.690 |
| 25+ | $9.910 |
| 50+ | $9.200 |
| 100+ | $8.530 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF18FF/A220-4Z13Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AN0391
Product RangeHF18FF Series
Contact Configuration4PDT
Coil Voltage220VAC
Contact Current6A
Product RangeHF18FF Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance13.6kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
13.6kohm
Coil Voltage
220VAC
Product Range
HF18FF Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
