Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF3FA/005-ZTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13AN0394
Product RangeHF3FA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.040 |
| 25+ | $1.930 |
| 50+ | $1.830 |
| 100+ | $1.720 |
| 250+ | $1.590 |
| 500+ | $1.430 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF3FA/005-ZTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.13AN0394
Product RangeHF3FA Series
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeHF3FA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance70ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
HF3FA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
