Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF3FD/012-ZSTCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.13AN0399
Product RangeHF3FD Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.200 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 100+ | $1.850 |
| 250+ | $1.720 |
| 500+ | $1.530 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF3FD/012-ZSTCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.13AN0399
Product RangeHF3FD Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeHF3FD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
HF3FD Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
