Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD2/024-MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0319
Product RangeHFD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.730 |
| 25+ | $3.520 |
| 50+ | $3.340 |
| 100+ | $3.140 |
| 250+ | $2.910 |
| 500+ | $2.610 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD2/024-MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0319
Product RangeHFD2 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeHFD2 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
HFD2 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
