Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFE20-1/3-1ZT-L1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9167
Product RangeHFE20 Series
Your Part Number
787 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.300 |
| 25+ | $5.910 |
| 50+ | $5.450 |
| 100+ | $5.100 |
| 250+ | $4.690 |
| 500+ | $4.230 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFE20-1/3-1ZT-L1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9167
Product RangeHFE20 Series
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current16A
Product RangeHFE20 Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance22.5ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
22.5ohm
Coil Voltage
3VDC
Product Range
HFE20 Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
