Print Page
BNP-116RD
Audio / Video Cable Assembly, 1/4" TS Connector, Banana Plugs (2), 6 ", 152.4 mm, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoBNP-116RDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X7820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $36.070 |
Price for:Each
Minimum: 6
Multiple: 6
$216.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoBNP-116RDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X7820
Connector to Connector1/4" Mono Phone Jack to 2x Banana Plug
Connector Type A1/4" TS Connector
Connector Type BBanana Plugs (2)
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BNP-116RD from HOSA is a red colour 1/4inch TS to dual banana speaker adaptor. This cable is designed to adapt a speaker cable with a phone plug to universal binding posts. It is ideal for DJ applications.
- Oxygen-Free Copper (OFC) conductors for lower resistance and increased signal flow
- Pigtail design for reduced stress on the input jack and improved connectivity
- Intended for high-current applications only not line level signals
- 16AWG x 2 OFC conductor
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Jack to 2x Banana Plug
Connector Type B
Banana Plugs (2)
Cable Length - Metric
152.4mm
Product Range
-
Connector Type A
1/4" TS Connector
Cable Length - Imperial
6"
Jacket Color
Red
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate