Print Page
HGTR-010R
Audio / Video Cable Assembly, Guitar, Straight REAN Plug to Right Angle REAN Plug, 10 Ft, 3.1 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoHGTR-010RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.580 |
Price for:Each
Minimum: 1
Multiple: 1
$48.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoHGTR-010RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7842
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial10ft
Cable Length - Imperial10ft
Cable Length - Metric3.05m
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HGTR-010R from HOSA is a REAN straight to right angle pro guitar cable. This cable is engineered to deliver years of rock solid reliability. Combining REAN® connectors by Neutrik AG with world-class manufacturing techniques they redefine what performance and value are all about.
- Nickel-plated REAN plugs for efficient signal transfer and superior durability
- 20AWG Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
- 90% OFC braided shield for a higher signal to noise ratio
- 10ft length
- Connector: REAN 1/4 in TS Straight to Right-angle
- Length:10'
- Shield:90% OFC braid
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type B
1/4" Mono Phone Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate