Print Page
XLR-805
Audio / Video Cable Assembly, Balanced Snake, XLR Plug to XLR Socket, 15 Ft, 4.6 M
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.380 |
Price for:Each
Minimum: 1
Multiple: 1
$221.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXLR-805Copy
Newark Part No.73T5901
Connector to Connector8x XLR Plug to 8x XLR Receptacle
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial15ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XLR-805 from HOSA is a XLR3F to XLR3M balanced snake cable. This balanced snake is designed to connect gear with XLR outputs to gear with XLR inputs. It is ideal for connecting mixing consoles to outboard gear.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5m length
Applications
Audio
Technical Specifications
Connector to Connector
8x XLR Plug to 8x XLR Receptacle
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate