Print Page
XVM-105M
Audio / Video Cable Assembly, 90° 3.5mm Stereo Phone Plug, XLR 3 Position Plug, 5 ft, 1.52 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoXVM-105MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXVM-105MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3950
Connector to Connector90° 3.5mm Stereo Phone Plug to XLR Plug
Connector Type A90° 3.5mm Stereo Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XVM-105M from HOSA is a right angle 3.5mm TRS to XLR3M microphone cable. This cable is designed to connect a microphone with a mini stereo phone output to an XLR input. It is ideal for connecting a shotgun mic to a pro DV camera.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5ft length
- OFC spiral shield for effective EMI and RFI rejection and flexibility
Applications
Audio
Technical Specifications
Connector to Connector
90° 3.5mm Stereo Phone Plug to XLR Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
90° 3.5mm Stereo Phone Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate