Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No3135-1MA-50MV-MODCopy
Newark Part No.73K5384
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $265.490 |
Price for:Each
Minimum: 1
Multiple: 1
$265.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No3135-1MA-50MV-MODCopy
Newark Part No.73K5384
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 1mA / 0mV to 50mV
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Current / DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0mA to 1mA / 0mV to 50mV
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
