Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoDLA-30-ACV-300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84K7377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $244.640 |
Price for:Each
Minimum: 1
Multiple: 1
$244.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoDLA-30-ACV-300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84K7377
Digit Height14.224mm
Panel Cutout Height0.85"
Panel Cutout Width2.1"
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Digit Height
14.224mm
Panel Cutout Width
2.1"
Operating Temperature Max
60°C
Panel Cutout Height
0.85"
Operating Temperature Min
0°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
