Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102291-1Copy
Newark Part No.70AH6714
Product RangeHB Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102291-1Copy
Newark Part No.70AH6714
Product RangeHB Series
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithHDC Series Heavy Duty Connectors
Product RangeHB Series
SVHCTo Be Advised
Alternatives for 1-1102291-1
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Side Clip
For Use With
HDC Series Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Aluminum Body
Rectangular Shell Size
-
Product Range
HB Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
