Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105100-1Copy
Newark Part No.19J4821
Product RangeHTS
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105100-1Copy
Newark Part No.19J4821
Product RangeHTS
Product RangeHTS
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15.5AWG
Contact PlatingSilver Plated Contacts
For Use WithHTS Series HE and HA inserts
Wire Size AWG Min15.5AWG
Contact MaterialCopper
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HTS
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
15.5AWG
SVHC
Lead (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
15.5AWG
For Use With
HTS Series HE and HA inserts
Contact Material
Copper
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
