Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073031211
Newark Part No.82H1711
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $137.390 |
5+ | $124.940 |
10+ | $114.410 |
25+ | $105.310 |
50+ | $99.100 |
Price for:Each
Minimum: 1
Multiple: 1
$137.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073031211
Newark Part No.82H1711
Technical Datasheet
Thread Size-
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland ColourSilver
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 73031211 is a dust-tight Strain Relief Grip made of aluminium body and sleeve with galvanized steel strand, plastic bushing and steel locknut.
- Insulating bushing
- Galvanized steel mesh provides high strength
- Aluminium fitting
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
-
Gland Colour
Silver
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate