Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07310003
Newark Part No.91F2324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.330 |
| 10+ | $102.380 |
| 25+ | $92.440 |
| 50+ | $85.980 |
Price for:Each
Minimum: 1
Multiple: 1
$110.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07310003
Newark Part No.91F2324
Technical Datasheet
Thread Size-
Cable Diameter Min0.375"
Cable Diameter Max0.437"
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
-
Cable Diameter Max
0.437"
Gland Colour
-
Product Range
-
Cable Diameter Min
0.375"
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
