Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No074011250
Newark Part No.25H8541
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.340 |
| 5+ | $207.410 |
| 10+ | $181.620 |
| 25+ | $174.890 |
Price for:Each
Minimum: 1
Multiple: 1
$225.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No074011250
Newark Part No.25H8541
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min25.4mm
Cable Diameter Max28.6mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 74011250 is a deluxe cord Strain Relief Grip made of aluminium nut and body with stainless steel strand and neoprene bushing. It has straight male thread, stainless steel mesh with liquid tight.
- Multiweave grip gives cable arc-of-bend control
- Stainless steel mesh is corrosion resistant
- Endless weave provides easy cable/flexible conduit installation
- -34 to 115°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
28.6mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
25.4mm
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate