Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL460PS2WRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88H7488
Product RangeWatertight Insulgrip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,153.090 |
| 5+ | $1,044.510 |
| 10+ | $956.600 |
| 25+ | $884.210 |
| 50+ | $827.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,153.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL460PS2WRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88H7488
Product RangeWatertight Insulgrip
Current Rating60A
Voltage Rating VAC600V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E / 3P4W
Connector ColourGrey
IP Rating-
Product RangeWatertight Insulgrip
SVHCLead
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
IP Rating
-
SVHC
Lead
Voltage Rating VAC
600V
Electrical Connector Gender
Plug
Connector Colour
Grey
Product Range
Watertight Insulgrip
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
