Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNHC1037CR
Newark Part No.35B1491
Product RangeKellems Standard Duty Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $62.080 |
10+ | $55.240 |
25+ | $49.670 |
100+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$62.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNHC1037CR
Newark Part No.35B1491
Product RangeKellems Standard Duty Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min15.9mm
Cable Diameter Max19mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeKellems Standard Duty Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The NHC1037CR is a yellow right-angle male Cord Connector made of grey nylon which resists corrosion and it is used with kellems wire management products.
- Connector body is one-piece design with machined threads
- Tapered interior seats the bushing evenly for a liquidtight seal
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
19mm
Gland Colour
Grey
Product Range
Kellems Standard Duty Series
Cable Diameter Min
15.9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability