Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC-1036-CR
Newark Part No.93F6901
Product RangeSHC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.630 |
| 10+ | $29.880 |
| 25+ | $26.790 |
| 100+ | $24.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC-1036-CR
Newark Part No.93F6901
Product RangeSHC Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SHC-1036-CR is a 3/4-inch gray Cord Connector made of nylon with straight male connection. It resists most common industrial corrosives and provides highly effective pull-out protection in a lightweight design. It is ideal for any application where weight, conductivity or corrosion may be an issue.
- Halogen- and silicone-free
- UL94V-2 Flammability rating
- IP66 Protection rating
- -22 to 225°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SHC Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability