Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3400.31.0023Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM9312
Product Range3400 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $767.390 |
| 5+ | $724.320 |
| 10+ | $689.090 |
Price for:Each
Minimum: 1
Multiple: 1
$767.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3400.31.0023Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM9312
Product Range3400 Series
Peak Surge Current100kA
Impedance50ohm
Suppressor MountingPanel
Product Range3400 Series
No. of Poles-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Surge Current
100kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
50ohm
Product Range
3400 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
