Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No5920_SMA-50-005/19-_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK2223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.140 |
| 10+ | $201.680 |
| 25+ | $197.640 |
| 50+ | $193.610 |
| 100+ | $189.570 |
Price for:Each
Minimum: 1
Multiple: 1
$209.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No5920_SMA-50-005/19-_NECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK2223
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation20dB
Frequency RangeDC to 18GHz
Input Power5W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-65°C to +125°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +125°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
20dB
Input Power
5W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
