Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LR-10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0963
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.030 |
| 5+ | $182.570 |
| 10+ | $174.060 |
| 25+ | $166.490 |
Price for:Each
Minimum: 1
Multiple: 1
$192.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LR-10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0963
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeMINIBEND LR
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
MINIBEND LR
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
254mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
