Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.325.3200.59Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9743
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.380 |
| 5+ | $130.020 |
| 10+ | $119.230 |
| 25+ | $108.420 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$164.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.325.3200.59Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9743
Seal MaterialPE (Polyethylene)
Internal Diameter32mm
External Diameter38mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
38mm
Product Range
-
Internal Diameter
32mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for 1.325.3200.59
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
