Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK155-1012-00
Newark Part No.57AC2357
Product RangeWADI Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.050 |
25+ | $42.250 |
50+ | $39.460 |
100+ | $38.250 |
250+ | $37.050 |
Price for:Each
Minimum: 1
Multiple: 1
$46.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK155-1012-00
Newark Part No.57AC2357
Product RangeWADI Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
8mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate