Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoSFP-EAM-1A1B-GNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM4987
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.330 |
| 5+ | $71.810 |
| 10+ | $68.540 |
| 25+ | $64.850 |
| 50+ | $60.260 |
| 100+ | $56.560 |
| 250+ | $51.050 |
| 5000+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$77.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoSFP-EAM-1A1B-GNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM4987
Product Range-
Contact Configuration-
Switch OperationPush On-Release to Reset
Contact Current Max3A
Contact Voltage AC Nom240V
External Height85mm
External Width69mm
External Depth102.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Operation
Push On-Release to Reset
Contact Voltage AC Nom
240V
External Width
69mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Current Max
3A
External Height
85mm
External Depth
102.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
