Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1012629Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8919
Product RangeMulti-Task System Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,042.660 |
| 5+ | $983.180 |
| 10+ | $938.900 |
| 25+ | $883.860 |
| 50+ | $825.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,042.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1012629Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99W8919
Product RangeMulti-Task System Series
Accessory TypeSwing Arm Pegboard
For Use WithPegboard Hardwares
Length18"
Width16"
Height16"
Product RangeMulti-Task System Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Swing Arm Pegboard
Length
18"
Height
16"
SVHC
No SVHC (27-Jun-2024)
For Use With
Pegboard Hardwares
Width
16"
Product Range
Multi-Task System Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
