Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-086Copy
Newark Part No.81Y4489
Product RangeTuff-Grip Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.890 |
Price for:Each
Minimum: 1
Multiple: 1
$289.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-086Copy
Newark Part No.81Y4489
Product RangeTuff-Grip Pro Series
Extended Length15.24m
Pulling Strength Max500lbf
Product RangeTuff-Grip Pro Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-086 is a S-Class® fiberglass fish tape with Tuff-Grip™ Pro case. It is best choice when working near live circuits. A high quality fiberglass core provides column strength for optimum pushing and pulling capability. Its round shape allows an omni-directional capability perfect for multiple bends, or bends that change planes.
- Strong S-Class® fiberglass core for strength and greater pushing power
- Smooth nylon jacket protects fiberglass and provides smooth surface for great handling around bends
- Pulling strength 500lbs
- Withstands up to 20' drop without breaking
- Non-conductive eyelet end type
- 12inch case diameter
- 3/16inch diameter
- 50foot length
Technical Specifications
Extended Length
15.24m
Product Range
Tuff-Grip Pro Series
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
