Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.220 |
| 25+ | $56.090 |
| 50+ | $52.100 |
| 100+ | $50.390 |
| 250+ | $48.680 |
Price for:Each
Minimum: 1
Multiple: 1
$61.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
31-148 is a fish tape leader for steel or stainless steel tapes. It is made of a flexible steel mesh material, this fish tape leader is super flexible and will help navigate users IDEAL fiberglass or steel fish tape through tough bends.
- Guides fish tape around bends in conduit
- Handles up to six 10AWG bare wires
- Pulls up to 500lbs
- 1000foot length
Technical Specifications
Extended Length
-
Product Range
-
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
