Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-475Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64M5570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.510 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$44.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
31-475 is a line package (5 pack bag). It provides both the line and a foam tip. This one-piece construction provides for faster and easier use with no knots or foam carriers to retrieve. The 17lb. tensile strength is ideal for use with any type of blower or vacuum system.
- 3/4inch x 200feet length, yellow color
Technical Specifications
Type
Pull Line
Circumference
0.75"
Product Range
-
Effective Length
200ft
Carrying Capacity
17lb
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
