
| Quantity | Price |
|---|---|
| 1+ | $266.790 |
Product Information
Product Overview
31-544 is a 120' VOLT-GUARD™ fish tape W/non-conductive EYELET and TUFF-GRIP™ PRO case. Fiberglass core provides non-conductive and non-arcing capabilities for use near live circuits. This fiberglass is an economy fiberglass that is lighter, and less costly than our S-Class® fiberglass. Recommended for light-duty work, or for those that don't do a high volume of fishing, this fish tape is a step up from traditional nylon fish tapes. More column strength for pushing ability, and less coil memory than nylon. The fish tape square inlay with a notched corner combined with an ergonomic handle is a registered trademark of IDEAL INDUSTRIES, INC. Reg. U.S. Pat. and Tm Off. The blue color of the Fish Tape products is a registered trademark of IDEAL INDUSTRIES, INC. Reg. U.S. Pat. & Tm Off.
- Non-conductive and non-arcing fish tape, designed for light duty use around live circuits
- Rectilinear profile for superior pushing power, and less coil memory compared to nylon tapes
- 350lbs pulling strength, 3/16" width, 0.094" tape thickness, 12" case diameter, 120ft length
- Width and thickness is .1875 x .094inch
- Elliptical design gives the Volt-Guard™ greater pushing power
- Tuff-Grip pro case type, volt guard non-conductive tape type, non-conductive eyelet end type
- Non-conductive up to 1000V
Technical Specifications
36.6m
VOLT GUARD TUFF-GRIP Series
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
